The NB638DL-LF-Z is a 28V 7A adjustable DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 125°C and is packaged in a QFN package for surface mount applications. The device is RoHS compliant and features a synchronous rectifier. It can be used in a variety of applications including DC/DC converters and voltage regulators.
Sign in to ask questions about the Monolithic Power Systems NB638DL-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems NB638DL-LF-Z technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Output Voltage | 13V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 7A |
| Output Type | Adjustable |
| Output Voltage | 13V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems NB638DL-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.