
Switching Voltage Regulators 8A 28V COT Sync Buck ext Vcc
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Monolithic Power Systems NB639DL-LF-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 13V |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| Weight | 0.004339oz |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems NB639DL-LF-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
