The NB650HGL-Z is a surface mount adjustable DC/DC regulator from Monolithic Power Systems. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 6A and can regulate an output voltage between 600mV and 13V. It is available in a QFN-22/17 package and is lead free.
Monolithic Power Systems NB650HGL-Z technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 22.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems NB650HGL-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.