The NB669GQ-P is a dual output DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 125°C and is available in a QFN package. The device can supply up to 6A from the first output and 100mA from the second output, both at 5V. It is designed for surface mount applications and is packaged in tape and reel quantities of 500.
Monolithic Power Systems NB669GQ-P technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 6A |
| Current - Output 2 | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
No datasheet is available for this part.