Switching Regulator, 600kHz Switching Freq-Max, 3 X 3 MM, MO-220, QFN-16
Monolithic Power Systems NB670GQ-Z technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems NB670GQ-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.