The NB671LAGQ-Z is an automotive DC/DC controller from Monolithic Power Systems. It operates within a temperature range of -40°C to 125°C and is packaged in a QFN-16 format. This device is designed to handle input voltages between 5.5V and 22V. With a temperature grade of AUTOMOTIVE, it is suitable for use in automotive applications.
Sign in to ask questions about the Monolithic Power Systems NB671LAGQ-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems NB671LAGQ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXSS-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 22 |
| Input Voltage-Min | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems NB671LAGQ-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.