The NB676GQ-Z is a DC/DC controller from Monolithic Power Systems, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a 16-terminal package. The device is suitable for use with input voltages between 6.5V and 24V. The QFN-16 package type is used for this IC, which is a 3mm x 3mm footprint. The device is rated for automotive temperature grade.
Sign in to ask questions about the Monolithic Power Systems NB676GQ-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems NB676GQ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXSS-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems NB676GQ-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.