The NB677GQ-Z is a DC/DC controller from Monolithic Power Systems, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and features a 16-terminal package. The device is suitable for use with input voltages between 5.5V and 24V. It is packaged in a QFN-16 format, making it suitable for surface-mount applications.
Sign in to ask questions about the Monolithic Power Systems NB677GQ-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems NB677GQ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXSS-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems NB677GQ-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.