The NB681GD is a single-function DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40 to 125°C and features a quad terminal position. The device is packaged in a QFN-13 package type and is designed for automotive applications. The input voltage range is from 4.5 to 24 volts.
Monolithic Power Systems NB681GD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 13 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N13 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.