Moons Industries MF50N48AG technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 1.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 52.8W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.3% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.3% |
| Maximum Input Current | 1.3(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV |
| Pin Count | 5 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MF50N48AG to view detailed technical specifications.
No datasheet is available for this part.