This bipolar stepper motor has a motor current of 1.5A and a holding torque of 1.5 units. It features a configuration of bipolar and a step angle of 1.8 degrees. The motor shape is square and it has 4 terminals. The motor has a rotor inertia of 221g.cm² and an inductance per phase of 13.6 units. It is designed for operation in a temperature range of -20 to 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Moons Industries ML23HS8P4150 technical specifications.
| Type | Hybrid |
| Motor Current | 1.5A |
| Holding Torque | 1.5N.m |
| Steps per Revolution | 200 |
| Rotor Inertia | 221g.cm² |
| Configuration | Bipolar |
| Step Angle | 1.8° |
| Motor Shape | Square |
| Winding Resistance | 3.1Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 13.6mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 47.14mm |
| Bearing Type | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.