This 2-phase bipolar stepper motor has a motor current of 1.6A and a holding torque of 3.7Nm. It features 200 steps per revolution and a rotor inertia of 940g.cm². The motor is configured for bipolar operation and has a step angle of 1.8 degrees. It is designed with a square shape and has a winding resistance of 3.9 ohms. The motor has 4 terminals and is rated for 2 phases. It is mounted with a ball bearing and has an insulation class of B. The operating temperature range is from -20 to 50°C.
Checking distributor stock and pricing after the page loads.
| Type | Hybrid |
| Motor Current | 1.6A |
| Holding Torque | 3.7N.m |
| Steps per Revolution | 200 |
| Rotor Inertia | 940g.cm² |
| Configuration | Bipolar |
| Step Angle | 1.8° |
| Motor Shape | Square |
| Winding Resistance | 3.9Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 42mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 69.6mm |
| Bearing Type | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |