This bipolar stepper motor features a motor current of 1A and a holding torque of 0.09Nm. It has 200 steps per revolution and a rotor inertia of 9g.cm². The motor is configured as bipolar and has a step angle of 1.8 degrees. It is designed with a square motor shape and a winding resistance of 2.7 ohms. The motor has 4 terminals and is a 2-phase design with an insulation class of B. It is mounted with a ball bearing and has a mounting hole spacing of 23mm. The motor operates within a temperature range of -20 to 50°C.
Moons Industries MS11HS1P4100-25RL technical specifications.
| Type | Hybrid |
| Motor Current | 1A |
| Holding Torque | 0.09N.m |
| Steps per Revolution | 200 |
| Rotor Inertia | 9g.cm² |
| Configuration | Bipolar |
| Step Angle | 1.8° |
| Motor Shape | Square |
| Winding Resistance | 2.7Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 2.5mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 23mm |
| Bearing Type | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.