This square bipolar stepper motor features a holding torque of 0.18 and a rotor inertia of 20g.cm². It has a configuration of bipolar and a step angle of 0.9°. The motor current is 1.5A and it has 400 steps per revolution. The motor is designed with a winding resistance of 1.61 and an inductance per phase of 2.2. It has a mounting hole spacing of 26 and is equipped with a ball bearing type. The motor operates within a temperature range of -20 to 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Moons Industries MS14HA3P4150 technical specifications.
| Type | Hybrid |
| Motor Current | 1.5A |
| Holding Torque | 0.18N.m |
| Steps per Revolution | 400 |
| Rotor Inertia | 20g.cm² |
| Configuration | Bipolar |
| Step Angle | 0.9° |
| Motor Shape | Square |
| Winding Resistance | 1.61Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 2.2mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 26mm |
| Bearing Type | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.