The MS14HS1P4100 is a hybrid bipolar stepper motor with a motor current of 1A and a holding torque of 0.132Nm. It features a step angle of 1.8 degrees and a configuration of bipolar. The motor has a square shape and a winding resistance of 3.3 ohms. It has 4 terminals and a number of phases of 2. The motor is designed for use in applications where a high degree of precision is required, and it can operate in temperatures ranging from -20 to 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Hybrid |
| Motor Current | 1A |
| Holding Torque | 0.132N.m |
| Steps per Revolution | 200 |
| Rotor Inertia | 12g.cm² |
| Configuration | Bipolar |
| Step Angle | 1.8° |
| Motor Shape | Square |
| Winding Resistance | 3.3Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 3.3mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 26mm |
| Bearing Type | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |