This bipolar stepper motor features a motor current of 1.5A and 400 steps per revolution, with a holding torque of 0.24Nm. It has a rotor inertia of 38g.cm² and a winding resistance of 1.71. The motor is configured for bipolar operation and has a step angle of 0.9 degrees. It is available with a square shape and a 4-terminal configuration. The motor is suitable for operation in a temperature range of -20 to 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Hybrid |
| Motor Current | 1.5A |
| Holding Torque | 0.24N.m |
| Steps per Revolution | 400 |
| Rotor Inertia | 38g.cm² |
| Configuration | Bipolar |
| Step Angle | 0.9° |
| Motor Shape | Square |
| Winding Resistance | 1.71Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 4.1mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 31mm |
| Bearing Type | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |