This bipolar stepper motor has a motor current of 1A and a holding torque of 0.48Nm. It has 200 steps per revolution and a rotor inertia of 57g.cm². The motor is configured for bipolar operation and has a step angle of 1.8 degrees. It is a square-shaped motor with a winding resistance of 3.9 ohms and an inductance per phase of 8. The motor has 4 terminals and is mounted with a ball bearing. It operates between -20°C and 50°C.
Moons Industries MS17HD2P4100-27RL technical specifications.
| Type | Hybrid |
| Motor Current | 1A |
| Holding Torque | 0.48N.m |
| Steps per Revolution | 200 |
| Rotor Inertia | 57g.cm² |
| Configuration | Bipolar |
| Step Angle | 1.8° |
| Motor Shape | Square |
| Winding Resistance | 3.9Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 8mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 31mm |
| Bearing Type | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MS17HD2P4100-27RL to view detailed technical specifications.
No datasheet is available for this part.