This bipolar stepper motor has a motor current of 1.5A and a holding torque of 0.32Nm. It features 200 steps per revolution and a square motor shape. The motor has 4 terminals and a winding resistance of 1.7 ohms. It is designed for use in applications where a high degree of precision is required, with a rotor inertia of 38g.cm² and an insulation class of B. The motor can operate in temperatures ranging from -20 to 50 degrees Celsius.
Moons Industries MS17HD4P4150-22RL technical specifications.
| Type | Hybrid |
| Motor Current | 1.5A |
| Holding Torque | 0.32N.m |
| Steps per Revolution | 200 |
| Rotor Inertia | 38g.cm² |
| Configuration | Bipolar |
| Step Angle | 1.8° |
| Motor Shape | Square |
| Winding Resistance | 1.7Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 2.9mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 31mm |
| Bearing Type | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MS17HD4P4150-22RL to view detailed technical specifications.
No datasheet is available for this part.