This 2A bipolar stepper motor features a holding torque of 1.26Nm and 200 steps per revolution. The motor has a square shape and a configuration of bipolar. It has a winding resistance of 1.69 and an inductance per phase of 3.9. The motor is designed for use in applications where a high level of precision is required. It has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Moons Industries MS24HS1P4200 technical specifications.
| Type | Hybrid |
| Motor Current | 2A |
| Holding Torque | 1.26N.m |
| Steps per Revolution | 200 |
| Rotor Inertia | 280g.cm² |
| Configuration | Bipolar |
| Step Angle | 1.8° |
| Motor Shape | Square |
| Winding Resistance | 1.69Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 3.9mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 47.14mm |
| Bearing Type | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.