This bipolar stepper motor from Moons Industries features a holding torque of 2.3Nm and a motor current of 2A. It has a rotor inertia of 560g.cm² and a step angle of 1.8 degrees. The motor is configured for bipolar operation and has a winding resistance of 2.2 ohms. It is designed for use in applications where a high degree of precision and control are required, and is suitable for operation over a temperature range of -20 to 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Moons Industries MS24HS3P4200 technical specifications.
| Type | Hybrid |
| Motor Current | 2A |
| Holding Torque | 2.3N.m |
| Steps per Revolution | 200 |
| Rotor Inertia | 560g.cm² |
| Configuration | Bipolar |
| Step Angle | 1.8° |
| Motor Shape | Square |
| Winding Resistance | 2.2Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 6mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 47.14mm |
| Bearing Type | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.