This bipolar stepper motor has a holding torque of 3.3 units and a motor current of 2 amps. It features 200 steps per revolution and a step angle of 1.8 degrees. The motor has a rotor inertia of 900 g.cm² and a winding resistance of 2.8 ohms. It is designed for use in a square shape and has a configuration of bipolar. The motor is rated for operation between -20°C and 50°C.
Checking distributor stock and pricing after the page loads.
| Type | Hybrid |
| Motor Current | 2A |
| Holding Torque | 3.3N.m |
| Steps per Revolution | 200 |
| Rotor Inertia | 900g.cm² |
| Configuration | Bipolar |
| Step Angle | 1.8° |
| Motor Shape | Square |
| Winding Resistance | 2.8Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 9.2mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 47.14mm |
| Bearing Type | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |