AC/DC LED Power Supply 100W Single 8-Pin
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 249VAC to 528VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 13 to 33VDC |
| Maximum Output Current | 4800mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 88(Typ)% |
| Dimming | 0-10V/PWM |
| Power Factor Correction | 0.96 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 920g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |