AC/DC LED Power Supply 150W Single 8-Pin
Moons Industries MT150A600AQ_CP technical specifications.
| Type | Constant Current |
| Input Voltage Range | 249VAC to 528VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 15 to 38VDC |
| Maximum Output Current | 6000mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 87(Typ)% |
| Dimming | 0-10V/PWM |
| Power Factor Correction | 0.96 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1050g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Moons Industries MT150A600AQ_CP to view detailed technical specifications.
No datasheet is available for this part.