Moons Industries MU035H105AQ technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 16 to 33VDC |
| Maximum Output Current | 1050mA |
| Input/Output Type | AC/DC |
| Efficiency | 88(Typ)% |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.