AC/DC LED Power Supply 50.75W Single 11-Pin
Moons Industries MU050I180AQI1 technical specifications.
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 8 to 50VDC |
| Maximum Output Current | 1800mA |
| Maximum Output Power | 50.75W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Typ)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP20 |
| Warranty | 5Year |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 49°C |
| Product Weight | 360g |
| Pin Count | 11 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.