The MU050S150BQI610 is a two-channel constant current LED power supply from Moons Industries. It operates within an input voltage range of 90VAC to 305VAC and provides output voltages between 8 and 55 volts. Each output channel can deliver up to 1500 milliamps of current, with a maximum output power of 50 watts. The power supply is designed for AC/DC applications and features DMX/RDM dimming capabilities. It is rated for indoor use with an IP20 rating and comes with a 5-year warranty.
Moons Industries MU050S150BQI610 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 2 |
| Output Voltage Range | 8 to 55VDC |
| Maximum Output Current | 1500mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| Dimming | DMX/RDM |
| IP Rating | IP20 |
| Warranty | 5Year |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MU050S150BQI610 to view detailed technical specifications.
No datasheet is available for this part.