AC/DC LED Power Supply 50W Single 18-Pin
Moons Industries MU050S150BQI631 technical specifications.
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 8 to 55VDC |
| Maximum Output Current | 1500mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| IP Rating | IP20 |
| Warranty | 5Year |
| Pin Count | 18 |
Download the complete datasheet for Moons Industries MU050S150BQI631 to view detailed technical specifications.
No datasheet is available for this part.