The MU060H350AQ_STB is a constant current and constant voltage LED power supply from Moons Industries. It operates within an input voltage range of 90VAC to 305VAC and provides a single output voltage between 9 and 17 volts. The maximum output current is 3500 milliamps, and the maximum output power is 60 watts. This AC/DC power supply features an efficiency of 85% and a power factor correction of 0.99. It is rated IP67 and comes with a 5-year warranty. The operating temperature range is from -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 9 to 17VDC |
| Maximum Output Current | 3500mA |
| Maximum Output Power | 60W |
| Input/Output Type | AC/DC |
| Efficiency | 85(Typ)% |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 5 |