The MU060H420AQ_STB is a single-output AC/DC power supply from Moons Industries, offering a voltage range of 7 to 14 volts and a maximum output current of 4200 milliamps. It operates at an efficiency of 83% with a power factor correction of 0.99. The power supply is rated IP67 and has a 5-year warranty. It can be operated within a temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 7 to 14VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 60W |
| Input/Output Type | AC/DC |
| Efficiency | 83(Typ)% |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 5 |