The MU075C300AQ is a constant current power supply from Moons Industries with an input voltage range of 90VAC to 305VAC or 127VDC to 430VDC. It has a single output with a voltage range of 13 to 25V and a maximum output current of 3000mA. The supply is designed for AC/DC applications with an efficiency of 88% and a power factor correction of 0.99. It is rated IP67 and operates between -40°C and 70°C.
Moons Industries MU075C300AQ technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 13 to 25VDC |
| Maximum Output Current | 3000mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 88(Typ)% |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 750g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.