The MU075H035AQ_STB is a constant current LED power supply with an input voltage range of 90VAC to 305VAC and an output voltage range of 107 to 214V. It has a maximum output current of 350mA and a maximum output power of 74.9W. The supply is designed for AC/DC applications and features a high efficiency of 91% and a power factor correction of 0.99. It also has a dimming capability through PWM and an IP67 rating for protection against solid particles and water. The operating temperature range is from -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 107 to 214VDC |
| Maximum Output Current | 350mA |
| Maximum Output Power | 74.9W |
| Input/Output Type | AC/DC |
| Efficiency | 91(Typ)% |
| Dimming | PWM |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 820g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |