The MU075H175AQ_STB is a constant current LED power supply with a wide input voltage range of 90VAC to 305VAC or 127VDC to 430VDC. It has a single output with a voltage range of 21 to 43 volts and a maximum output current of 1750 milliamps. The supply is capable of delivering a maximum output power of 75.25 watts with an efficiency of 89% typical. It features PWM dimming and power factor correction with a rating of 0.99. The MU075H175AQ_STB is rated IP67 and operates between -40 and 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 21 to 43VDC |
| Maximum Output Current | 1750mA |
| Maximum Output Power | 75.25W |
| Input/Output Type | AC/DC |
| Efficiency | 89(Typ)% |
| Dimming | PWM |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 820g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |