The MU075H375AQ_STB is a constant current LED power supply with an input voltage range of 90VAC to 305VAC or 127VDC to 430VDC. It has one output and can supply a maximum output current of 3750mA. The device features power factor correction of 0.99 and an IP67 rating. Operating temperature range is from -40 to 70 degrees Celsius. The power supply measures 820 grams and has 5 pins.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 10 to 20VDC |
| Maximum Output Current | 3750mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Dimming | PWM |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 820g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |