The MU075H420AQ_STB is a constant current LED power supply with an input voltage range of 90VAC to 305VAC or 127VDC to 430VDC. It has a single output with a voltage range of 9 to 18 volts and a maximum output current of 4200 milliamps. The supply is rated for 75.6 watts of output power and has an efficiency of 86 percent. It also features power factor correction and supports PWM dimming. The MU075H420AQ_STB is IP67 rated and operates between -40 and 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 9 to 18VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 75.6W |
| Input/Output Type | AC/DC |
| Efficiency | 86(Typ)% |
| Dimming | PWM |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 820g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |