The MU100A070AQ_DALI is a constant current LED power supply with an input voltage range of 90VAC to 305VAC. It has a single output with a voltage range of 84 to 143V and a maximum output current of 700mA. The supply has a maximum output power of 100W and achieves an efficiency of 88% typ. It features DALI dimming and a power factor correction of 0.99. The device is rated IP67 and comes with a 5-year warranty. It operates within a temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 84 to 143VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 88(Typ)% |
| Dimming | DALI |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |