The MU100C105AP is a constant current LED power supply with a single output voltage of 105V. It operates from an input voltage range of 90VAC to 305VAC or 127VDC to 430VDC and provides a maximum output current of 950mA. The device has a maximum output power of 100W and achieves an efficiency of 91% with a power factor correction of 0.98. It is rated for operation in temperatures ranging from -40°C to 70°C and features an IP67 rating for dust and water resistance. The power supply has a 5-pin package and weighs 900 grams.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 105(Typ)VDC |
| Maximum Output Current | 950mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 91(Typ)% |
| Power Factor Correction | 0.98 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 900g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |