This constant current LED power supply operates from 90VAC to 305VAC and provides a single output voltage range of 71 to 143V. The maximum output current is 700mA and the maximum output power is 100W. The device features a high efficiency of 91% and a power factor correction of 0.99. It is rated IP67 and comes with a 5-year warranty. The operating temperature range is from -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 71 to 143VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 91(Typ)% |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 850g |
| Pin Count | 5 |