The MU100H420AQ_STB from Moons Industries is a constant current LED power supply with a single output voltage range of 12 to 23 volts. It operates within a wide input voltage range of 90VAC to 305VAC or 127VDC to 430VDC, and can deliver a maximum output current of 4200 milliamps. The device features a high efficiency of 88% and power factor correction of 0.99, making it suitable for various LED lighting applications. It is also designed to operate in harsh environments with an IP67 rating and can withstand temperatures from -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 12 to 23VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 88(Typ)% |
| Dimming | PWM |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 850g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |