The MU120H035AQ_STB is a constant current LED power supply with an input voltage range of 90VAC to 305VAC and 127VDC to 430VDC, capable of delivering a maximum output current of 350mA. It has a single output with a voltage range of 171 to 343V and a maximum output power of 120W. The device features a high efficiency of 91% and supports PWM dimming. It also has a high power factor correction of 0.99 and an IP67 rating for protection against solid particles and water. The operating temperature range is from -40 to 70 degrees Celsius, and the product weighs 950 grams. It is a 5-pin device.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 171 to 343VDC |
| Maximum Output Current | 350mA |
| Maximum Output Power | 120W |
| Input/Output Type | AC/DC |
| Efficiency | 91(Typ)% |
| Dimming | PWM |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 950g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |