This constant current LED power supply from Moons Industries operates within a 90VAC to 305VAC input voltage range and provides a single output voltage between 86 and 171V. The maximum output current is 700mA, and the maximum output power is 120W. The device features a high efficiency of 91% and a power factor correction of 0.99. It is designed to operate in harsh environments with an IP67 rating and can withstand temperatures between -40°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 86 to 171VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 120W |
| Input/Output Type | AC/DC |
| Efficiency | 91(Typ)% |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 950g |
| Pin Count | 5 |