The MU120H140AQ_STB from Moons Industries is a constant current LED power supply with an input voltage range of 90VAC to 305VAC. It delivers a single output voltage between 43 and 86V with a maximum output current of 1400mA and a maximum output power of 120W. The power supply features a high efficiency of 90% and a high power factor correction of 0.99. It is designed to operate in harsh environments with an IP67 rating and can withstand temperatures from -40 to 70 degrees Celsius. The product weighs 950 grams and has a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 43 to 86VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 120W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Typ)% |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 950g |
| Pin Count | 5 |