The MU120H420AQ_STB is a constant current LED power supply with a voltage range of 14 to 28V and a maximum output current of 4200mA. It operates on an input voltage range of 90VAC to 305VAC or 127VDC to 430VDC and has a maximum output power of 120W. The device features a high efficiency of 87% and power factor correction of 0.99, making it suitable for LED lighting applications. It is rated IP67 and operates within a temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 14 to 28VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 120W |
| Input/Output Type | AC/DC |
| Efficiency | 87(Typ)% |
| Dimming | PWM |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 950g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |