The MU150H105AQ_STB is a constant current LED power supply from Moons Industries, designed for AC/DC applications. It operates within a temperature range of -40 to 70 degrees Celsius and features an IP67 rating for dust and water resistance. With a power factor correction of 0.99, this power supply achieves high efficiency of 92% (typical). It has a single output and a maximum output current of 1050mA, with a maximum output power of 150W. The power supply is available in a 5-pin package.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 71 to 142VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 92(Typ)% |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1050g |
| Pin Count | 5 |