The MU150H150AQ_CP is a constant current LED power supply from Moons Industries, operating over a wide input voltage range of 90VAC to 305VAC or 127VDC to 430VDC. It provides a single output voltage range of 60 to 150V and a maximum output current of 1500mA. The device features a high efficiency of 92% and a power factor correction of 0.95. It also offers dimming capabilities via 0-10V or PWM signals and is rated for IP67 protection. The power supply is available in an 8-pin package and operates within a temperature range of -40 to 70 degrees Celsius.
Moons Industries MU150H150AQ_CP technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 60 to 150VDC |
| Maximum Output Current | 1500mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 92(Typ)% |
| Dimming | 0-10V/PWM |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1100g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MU150H150AQ_CP to view detailed technical specifications.
No datasheet is available for this part.