The MU150H280AQ_STB from Moons Industries is a constant current LED power supply with a wide input voltage range of 90VAC to 305VAC or 127VDC to 430VDC. It features a single output with a voltage range of 27 to 53 volts and a maximum output current of 2800 milliamps. The supply has a maximum output power of 150 watts and achieves high efficiency of 92% with power factor correction of 0.99. It is designed for use in harsh environments with an IP67 rating and operates reliably over a temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 27 to 53VDC |
| Maximum Output Current | 2800mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 92(Typ)% |
| Dimming | PWM |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1050g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |