The MU150H315AQ_STB from Moons Industries is a constant current LED power supply with an input voltage range of 90VAC to 305VAC or 127VDC to 430VDC. It has one output voltage range of 24 to 48V and a maximum output current of 3150mA. The supply has a maximum output power of 150W and an efficiency of 91% typical. It is designed for AC/DC input/output type and features PWM dimming and a power factor correction of 0.99. The device is rated IP67 and operates between -40°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 24 to 48VDC |
| Maximum Output Current | 3150mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 91(Typ)% |
| Dimming | PWM |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1050g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |