The MU150H350AQ_STB is a single-output constant current power supply from Moons Industries. It operates over a wide input voltage range of 90VAC to 305VAC or 127VDC to 430VDC, and provides a stable output voltage between 21 and 42 volts. With a maximum output current of 3500mA, this supply can deliver up to 150 watts of power. The device features a high efficiency of 91% and supports PWM dimming. It also boasts a high power factor correction of 0.99 and an IP67 rating for protection against solid particles and water immersion. The supply is designed to operate within a temperature range of -40 to 70 degrees Celsius, and weighs 1050 grams.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 21 to 42VDC |
| Maximum Output Current | 3500mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 91(Typ)% |
| Dimming | PWM |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1050g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |