The MU150H600AQ_CP is a constant current LED power supply from Moons Industries, operating within a temperature range of -40°C to 70°C. It features an IP67 rating and can handle input voltages of 90VAC to 305VAC or 127VDC to 430VDC. The device has a maximum output current of 6000mA and a maximum output power of 150W. It also supports 0-10V/PWM dimming and has a minimum power factor correction of 0.95.
Moons Industries MU150H600AQ_CP technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 15 to 38VDC |
| Maximum Output Current | 6000mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Typ)% |
| Dimming | 0-10V/PWM |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1100g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MU150H600AQ_CP to view detailed technical specifications.
No datasheet is available for this part.