The MU200H210AQ_STB is a constant current LED power supply from Moons Industries, operating within a temperature range of -40°C to 70°C. It features an IP67 rating and supports PWM dimming with a power factor correction of 0.99. The supply has a maximum output current of 2100mA and a maximum output power of 200W, with an input voltage range of 90VAC to 305VAC or 127VDC to 430VDC.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 48 to 95VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 92(Typ)% |
| Dimming | PWM |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |