The MU200H280AQ_STB is a constant current LED power supply with an input voltage range of 90VAC to 305VAC or 127VDC to 430VDC. It has a single output with a voltage range of 36 to 71V and a maximum output current of 2800mA. The supply is designed for AC/DC applications with a high efficiency of 92% and a power factor correction of 0.99. It is rated IP67 and operates within a temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 36 to 71VDC |
| Maximum Output Current | 2800mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 92(Typ)% |
| Dimming | PWM |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |